KEMET CKC21C622JDGACAUTO
| Manufacturer | |
| MPN | CKC21C622JDGACAUTO |
| LCSC Part # | C3882523 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 6.2nF C0G ±5% 1kV 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21C622JDGACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2895 | $ 2.29 |
| 200+ | $ 0.8863 | $ 177.26 |
| 500+ | $ 0.8546 | $ 427.30 |
| 1,000+ | $ 0.8403 | $ 840.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21X622JDGACAUTO | KEMET | 2220 | 0 | $ 2.8713 | ||
| CKC21X622JDGAC7800 | KEMET | 2220 | 0 | $ 2.8634 | ||
| CKC21C622JDGAC7210 | KEMET | 2220 | 0 | $ 2.0743 | ||
| CKC21X622JDGAC7210 | KEMET | 2220 | 0 | $ 2.644 | ||
| CKC21C622JDGAC7800 | KEMET | 2220 | 0 | $ 2.2815 | ||
| CKC21C622JEGAC7210 | KEMET | 2220 | 0 | $ 1.6809 | ||
| CKC21C622JEGACAUTO | KEMET | 2220 | 0 | $ 1.8815 | ||
| CKC21C622JEGAC7800 | KEMET | 2220 | 0 | $ 1.8738 | ||
| CKC21X622JEGAC7210 | KEMET | 2220 | 0 | $ 2.1424 | ||
| CKC21X622JEGACAUTO | KEMET | 2220 | 0 | $ 2.36 | ||
| CKC21X622JEGAC7800 | KEMET | 2220 | 0 | $ 2.3523 | ||
| CKC21C622JJGACAUTO | KEMET | 2220 | 0 | $ 2.3569 | ||
| CKC21X622JJGAC7210 | KEMET | 2220 | 0 | $ 2.7814 | ||
| CKC21X622JJGAC7800 | KEMET | 2220 | 0 | $ 3.0546 | ||
| CKC21X622JJGACAUTO | KEMET | 2220 | 0 | $ 3.0623 | ||
| CKC21C622JJGAC7210 | KEMET | 2220 | 0 | $ 2.2864 | ||
| CKC21C622JJGAC7800 | KEMET | 2220 | 0 | $ 2.475 | ||
| CKC21C622GDGAC7210 | KEMET | 2220 | 0 | $ 2.2844 | ||
| CKC21C622GDGAC7800 | KEMET | 2220 | 0 | $ 2.5082 | ||
| CKC21C622GDGACAUTO | KEMET | 2220 | 0 | $ 2.6509 |

