KEMET C1206X474JMRECAUTO
| Manufacturer | |
| MPN | C1206X474JMRECAUTO |
| LCSC Part # | C3882429 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470nF X7R ±5% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X474JMRECAUTO |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1418 | $ 0.14 |
| 200+ | $ 0.0549 | $ 10.98 |
| 500+ | $ 0.053 | $ 26.50 |
| 1,000+ | $ 0.052 | $ 52.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C474JMREC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C474JMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0456 | ||
| C1206C474JMRECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206X474JMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X474JMREC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X474JMREC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206C474JMREC7800 | KEMET | 1206 | 0 | $ 0.0549 | ||
| C1206C474J1RACAUTO | KEMET | 1206 | 0 | $ 0.5063 | ||
| C1206C474J1REC7800 | KEMET | 1206 | 0 | $ 0.108 | ||
| C1206C474J1RACTU | KEMET | 1206 | 0 | $ 0.3746 | ||
| C1206C474J1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0456 | ||
| C1206C474J1RECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206X474J1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X474J1REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X474J1REC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206C474J1RAC7800 | KEMET | 1206 | 0 | $ 0.4849 | ||
| C1206X474J1RECAUTO | KEMET | 1206 | 0 | $ 0.1947 | ||
| 1206J0630474JXT | Knowles | 1206 | 0 | $ 0.2635 | ||
| 1206Y0630474JXT | Knowles | 1206 | 0 | $ 0.3125 | ||
| 1206B474J101CT | Walsin | 1206 | 0 | $ 0.0898 |

