KEMET C0603X182J3JACAUTO
| Fabricante | |
| N.º de pieza fab. | C0603X182J3JACAUTO |
| Nº LCSC | C3882070 |
| Emb. | 0603 |
| Número de Cliente | |
| Atrib. clave | 1.8nF U2J ±5% 25V 0603 Ceramic Capacitors RoHS |
| Hoja de Datos | KEMET C0603X182J3JACAUTO |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0603 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0603 | |
| Capacitance | 1.8nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Descripción
KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.
Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.
Características
- AEC-Q200 automotive-grade certified
- Low dissipation factor DF < 0.1%
- Low-noise solution, similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution at line frequency and MHz range
- Retains over 99% of nominal capacitance at rated voltage
- Small, predictable, linear capacitance variation with temperature
- Operating temperature range: -55°C to +125°C
- Capacitance up to 470nF
- DC voltage rating up to 100V
- Lead-free, RoHS and REACH compliant
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated termination surface with excellent solderability
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.1144 | $ 0.11 |
| 200+ | $ 0.0443 | $ 8.86 |
| 500+ | $ 0.0427 | $ 21.35 |
| 1,000+ | $ 0.042 | $ 42.00 |
Encapsulado Estándar4000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0603 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0603 | |
| Capacitance | 1.8nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Descripción
KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.
Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.
Características
- AEC-Q200 automotive-grade certified
- Low dissipation factor DF < 0.1%
- Low-noise solution, similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution at line frequency and MHz range
- Retains over 99% of nominal capacitance at rated voltage
- Small, predictable, linear capacitance variation with temperature
- Operating temperature range: -55°C to +125°C
- Capacitance up to 470nF
- DC voltage rating up to 100V
- Lead-free, RoHS and REACH compliant
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated termination surface with excellent solderability
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| C0603C182J3JAC7867 | KEMET | 0603 | 0 | $ 0.0779 | ||
| C0603C182J3JACAUTO | KEMET | 0603 | 0 | $ 0.0799 | ||
| C0603X182J3JAC7867 | KEMET | 0603 | 0 | $ 0.0877 | ||
| C0603X182J5JAC7867 | KEMET | 0603 | 0 | $ 0.0881 | ||
| C0603C182J5JACAUTO | KEMET | 0603 | 0 | $ 0.065 | ||
| C0603C182J5JAC7867 | KEMET | 0603 | 0 | $ 0.0678 | ||
| C0603X182J5JACAUTO | KEMET | 0603 | 0 | $ 0.0731 | ||
| GCM1887U1H182JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| GCM1887U1H182JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| GRM1887U1H182JA01J | muRata | 0603 | 0 | $ 0.0873 | ||
| GRM1887U1H182JA01D | muRata | 0603 | 0 | $ 0.1003 | ||
| GCM1887U2A182JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| GCM1887U2A182JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| C0603C182G3JACAUTO | KEMET | 0603 | 0 | $ 0.0984 | ||
| C0603X182G3JAC7867 | KEMET | 0603 | 0 | $ 0.1103 | ||
| C0603X182G3JACAUTO | KEMET | 0603 | 0 | $ 0.1101 | ||
| C0603C182G3JAC7867 | KEMET | 0603 | 0 | $ 0.111 | ||
| C0603C182G5JACAUTO | KEMET | 0603 | 0 | $ 0.0905 | ||
| C0603X182G5JAC7867 | KEMET | 0603 | 0 | $ 0.1009 | ||
| C0603X182G5JACAUTO | KEMET | 0603 | 0 | $ 0.1019 |

