Meritek MA1206YV155Z160
| Manufacturer | |
| MPN | MA1206YV155Z160 |
| LCSC Part # | C3881636 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5uF Y5V -20%~+80% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA1206YV155Z160 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.128 | $ 0.13 |
| 200+ | $ 0.0496 | $ 9.92 |
| 500+ | $ 0.0478 | $ 23.90 |
| 1,000+ | $ 0.047 | $ 47.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C155Z4VACTU | KEMET | 1206 | 0 | $ 0.1372 | ||
| C1206C155Z4VAC7800 | KEMET | 1206 | 0 | $ 0.1678 | ||
| MA1206YV155Z250 | Meritek | 1206 | 0 | $ 0.128 | ||
| VJ1206V155ZXXTW1BC | VISHAY | 1206 | 0 | $ 0.1608 | ||
| CC1206ZRY5V7BB155 | YAGEO | 1206 | 0 | $ 0.0574 | ||
| C1206C155M4REC7210 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C155M4REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C155M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C155M4RECAUTO | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206X155M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X155M4REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X155M4REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X155M4RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| C1206C155M4PACTU | KEMET | 1206 | 0 | $ 0.1049 | ||
| GCM31ML81C155MA37K | muRata | 1206 | 0 | $ 0.5559 | ||
| GCM31ML81C155MA37L | muRata | 1206 | 0 | $ 0.5408 | ||
| GRM31MR71C155MA01K | muRata | 1206 | 0 | $ 0.0846 | ||
| C1206X7R160-155MNP | Venkel | 1206 | 0 | $ 0.1491 | ||
| 1206B155M160CT | Walsin | 1206 | 0 | $ 0.1005 | ||
| 1206X155M160CT | Walsin | 1206 | 0 | $ 0.0928 |

