KEMET C1210C183G4HAC7800
| Manufacturer | |
| MPN | C1210C183G4HAC7800 |
| LCSC Part # | C3881631 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 18nF X8R ±2% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C183G4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Introduction
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1635 | $ 0.16 |
| 200+ | $ 0.0633 | $ 12.66 |
| 500+ | $ 0.0611 | $ 30.55 |
| 1,000+ | $ 0.06 | $ 60.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Introduction
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C183G4HACAUTO | KEMET | 1210 | 0 | $ 0.1346 | ||
| C1210X183G4HACAUTO | KEMET | 1210 | 0 | $ 0.17 | ||
| C1210X183G4HAC7800 | KEMET | 1210 | 0 | $ 0.2245 | ||
| C1210C183F4HACAUTO | KEMET | 1210 | 0 | $ 0.2764 | ||
| C1210C183F4HAC7800 | KEMET | 1210 | 0 | $ 0.2829 | ||
| C1210X183F4HAC7800 | KEMET | 1210 | 0 | $ 0.3622 | ||
| C1210X183F4HACAUTO | KEMET | 1210 | 0 | $ 0.3685 | ||
| C1210C183K4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 | ||
| C1210C183M4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 | ||
| C1210C183J4HACAUTO | KEMET | 1210 | 0 | $ 0.0983 | ||
| C1210X183M4HAC7800 | KEMET | 1210 | 0 | $ 0.1083 | ||
| C1210X183K4HAC7800 | KEMET | 1210 | 0 | $ 0.1083 | ||
| C1210X183J4HAC7800 | KEMET | 1210 | 0 | $ 0.1093 | ||
| C1210X183M4HACAUTO | KEMET | 1210 | 0 | $ 0.1153 | ||
| C1210X183J4HACAUTO | KEMET | 1210 | 0 | $ 0.1163 | ||
| C1210C183M4HAC7800 | KEMET | 1210 | 0 | $ 0.094 | ||
| C1210C183K4HAC7800 | KEMET | 1210 | 0 | $ 0.094 | ||
| C1210C183J4HAC7800 | KEMET | 1210 | 0 | $ 0.1158 | ||
| C1210X183K4HACAUTO | KEMET | 1210 | 0 | $ 0.3599 | ||
| GA1210H183KXXAT31G | VISHAY | 1210 | 0 | $ 0.1005 |

