KEMET C0603C151M5GAC7867
| Manufacturer | |
| MPN | C0603C151M5GAC7867 |
| LCSC Part # | C3881584 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF C0G ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C151M5GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0476 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0178 | $ 8.90 |
| 1,000+ | $ 0.0175 | $ 17.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C151M5GACTU | KEMET | 0603 | 0 | $ 0.0379 | ||
| C0603C151M1GACTU | KEMET | 0603 | 0 | $ 0.0433 | ||
| C0603C151M1GAC7867 | KEMET | 0603 | 0 | $ 0.0544 | ||
| VJ0603D151MXAAR | VISHAY | 0603 | 0 | $ 0.1619 | ||
| VJ0603D151MXAAJ | VISHAY | 0603 | 0 | $ 0.1012 | ||
| VJ0603D151MXAAT | VISHAY | 0603 | 0 | $ 0.1012 | ||
| VJ0603D151MLAAT | VISHAY | 0603 | 0 | $ 0.1012 | ||
| VJ0603D151MLAAR | VISHAY | 0603 | 0 | $ 0.1012 | ||
| VJ0603D151MXBAR | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D151MXBAJ | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D151MLBAR | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D151MLBAJ | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D151MLBAT | VISHAY | 0603 | 0 | $ 0.1092 | ||
| C0603C151K5GACTU | KEMET | 0603 | 0 | $ 0.0434 | ||
| C0603C151K5GALTU | KEMET | 0603 | 0 | $ 0.0729 | ||
| VJ0603A151KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A151KXAAC31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A151KBAAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A151KXACW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A151KXAAC | VISHAY | 0603 | 0 | $ 0.0379 |

