Venkel C1206X7R250-824KNP
| Manufacturer | |
| MPN | C1206X7R250-824KNP |
| LCSC Part # | C3881146 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820nF X7R ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | Venkel C1206X7R250-824KNP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0909 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.034 | $ 17.00 |
| 1,000+ | $ 0.0334 | $ 33.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C824K3RAC7800 | KEMET | 1206 | 0 | $ 0.2298 | ||
| C1206X824K3RACTU | KEMET | 1206 | 0 | $ 0.3294 | ||
| C1206X824K3RAC7800 | KEMET | 1206 | 0 | $ 0.4338 | ||
| C1206X824K5RAC7800 | KEMET | 1206 | 0 | $ 0.173 | ||
| 1206Y0250824KXT | Knowles | 1206 | 0 | $ 0.3952 | ||
| 1206J0250824KXT | Knowles | 1206 | 0 | $ 1.5652 | ||
| MA1206XR824K250 | Meritek | 1206 | 0 | $ 0.1752 | ||
| GRM31MR71E824KA01L | muRata | 1206 | 0 | $ 0.1262 | ||
| GCM31MR71H824KA55L | muRata | 1206 | 0 | $ 0.562 | ||
| GCM31CR71H824KA55K | muRata | 1206 | 0 | $ 0.3719 | ||
| GCM31CR71H824KA55L | muRata | 1206 | 0 | $ 0.3471 | ||
| GCM31MR71H824KA55K | muRata | 1206 | 0 | $ 0.4301 | ||
| VJ1206Y824KLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y824KXXBT31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KXXBR31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KBXBT31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| GA1206Y824KBXBR31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| 1206B824K250CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| SH31B824K500CT | Walsin | 1206 | 0 | $ 0.1285 | ||
| 1206B824K500CT | Walsin | 1206 | 0 | $ 0.0902 |

