LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C103M1RECAUTO product image
Images for reference only

KEMET C0805C103M1RECAUTO

Manufacturer
MPN
C0805C103M1RECAUTO
LCSC Part #
C3881009
Packaging
0805
Customer #
Key Attributes
10nF X7R ±20% 100V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805C103M1RECAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.049$ 0.05
200+$ 0.019$ 3.80
500+$ 0.0183$ 9.15
1,000+$ 0.018$ 18.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance10nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating100V

Introduction

AI Translation

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EMCT101W103M1GV001EJohanson Dielectrics08050$ 0.1982
101X15W103MV4EJohanson Dielectrics08050$ 0.0634
C0805C103M1RACAUTOKEMET08050$ 0.0547
C0805J103M1RACAUTOKEMET08050$ 0.0134
C0805C103M1RAC7800KEMET08050$ 0.0162
C0805C103M1REC7800KEMET08050$ 0.0308
C0805C103M1RECAUTO7210KEMET08050$ 0.0382
GCM21BR72A103MA37LmuRata08050$ 0.0629
GCM216R72A103MA37JmuRata08050$ 0.1681
GCM216R72A103MA37DmuRata08050$ 0.1555
GCM21BR72A103MA37KmuRata08050$ 0.1471
HMJ212BB7103MGHTTaiyo Yuden08050$ 0.0664
CEU4J2X7R2A103M125AETDK08050$ 0.0385
GA0805Y103MXBBP31GVISHAY08050$ 0.0245
GA0805Y103MXBBC31GVISHAY08050$ 0.0245
GA0805Y103MBBBR31GVISHAY08050$ 0.0318
GA0805Y103MBBBT31GVISHAY08050$ 0.0318
VJ0805Y103MXBMPVISHAY08050$ 0.0373
VJ0805Y103MXBACVISHAY08050$ 0.0373
VJ0805Y103MXBMCVISHAY08050$ 0.0373