Venkel C0402X7R160-223MNE
| Manufacturer | |
| MPN | C0402X7R160-223MNE |
| LCSC Part # | C3880805 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22nF X7R ±20% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | Venkel C0402X7R160-223MNE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0046 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C223M4REC7411 | KEMET | 0402 | 0 | $ 0.0097 | ||
| C0402C223M4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0143 | ||
| C0402C223M4REC7867 | KEMET | 0402 | 0 | $ 0.0114 | ||
| C0402C223M4RACTU | KEMET | 0402 | 0 | $ 0.0631 | ||
| C0402C223M4RECAUTO | KEMET | 0402 | 0 | $ 0.0211 | ||
| C0402C223M4RAC7867 | KEMET | 0402 | 0 | $ 0.0793 | ||
| MA0402XR223M160 | Meritek | 0402 | 0 | $ 0.0072 | ||
| GRM155R71C223MA01D | muRata | 0402 | 0 | $ 0.0051 | ||
| EMK105B7223MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0042 | ||
| EMK105B7223MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0015 | ||
| EMF105B7223MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0116 | ||
| MAASE105SB7223MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0247 | ||
| MBASE105SB7223MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.013 | ||
| C0402X7R160-223MNP | Venkel | 0402 | 0 | $ 0.0046 | ||
| GA0402Y223MXJAP31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| GA0402Y223MXJAC31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| VJ0402Y223MXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402Y223MXJCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| 0402B223M160CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| CC0402MRX7R7BB223 | YAGEO | 0402 | 0 | $ 0.0043 |

