muRata GJM0225C1E1R4BB01L
| Manufacturer | |
| MPN | GJM0225C1E1R4BB01L |
| LCSC Part # | C3880712 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 1.4pF C0G 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | muRata GJM0225C1E1R4BB01L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0491 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1E1R4BA03L | muRata | 01005 | 0 | $ 0.0064 | ||
| GRM0225C1E1R4CA03L | muRata | 01005 | 0 | $ 0.0042 | ||
| GJM0225C1E1R4CB01L | muRata | 01005 | 0 | $ 0.0243 | ||
| GRM0225C1E1R4WA03L | muRata | 01005 | 0 | $ 0.0146 | ||
| TMK042CG1R4AD-W | Taiyo Yuden | 01005 | 0 | $ 0.0065 | ||
| TMK042CG1R4CD-W | Taiyo Yuden | 01005 | 0 | $ 0.0049 | ||
| TVS042CG1R4AC-W | Taiyo Yuden | 01005 | 0 | $ 0.0874 | ||
| TMK042CG1R4BD-W | Taiyo Yuden | 01005 | 0 | $ 0.0074 | ||
| TVS042CG1R4BC-W | Taiyo Yuden | 01005 | 0 | $ 0.0748 | ||
| MLAST042SCG1R4AWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0249 | ||
| MSAST042SCG1R4CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| MSAST042SCG1R4AWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0249 | ||
| MSAST042SCG1R4BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MLAST042SCG1R4BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0181 | ||
| MLAST042SCG1R4CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0151 | ||
| GRM0225C1H1R4BA03L | muRata | 01005 | 0 | $ 0.0117 |

