Walsin 0402B101K160CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402B101K160CT |
| LCSC Part # | C3880254 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100pF X7R ±10% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0402B101K160CT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B101K500CT | Walsin | 0402 | 39,800 | $ 0.0021 | ||
| MT15B101K500CT | Walsin | 0402 | 900 | $ 0.0069 | ||
| 0402B101K250CT | Walsin | 0402 | 0 | $ 0.0013 | ||
| 0402B101K101CT | Walsin | 0402 | 0 | $ 0.0051 | ||
| 0402B101J160CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| 0402B101J250CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| 0402B101J500CT | Walsin | 0402 | 0 | $ 0.005 | ||
| 0402B101M160CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| 0402B101M250CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| 0402B101M500CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| 0402N101K160CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| 0402N101K250CT | Walsin | 0402 | 0 | $ 0.0017 | ||
| 0402N101K500CT | Walsin | 0402 | 0 | $0.0015 $0.0147 | ||
| 0402N101K101CT | Walsin | 0402 | 0 | $ 0.0106 |

