VISHAY VJ0603A150FXXPW1BC
| Manufacturer | |
| MPN | VJ0603A150FXXPW1BC |
| LCSC Part # | C3880056 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15pF C0G ±1% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603A150FXXPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0304 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,000+ | $ 0.0112 | $ 11.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG150F500NT | FH | 0603 | 3,300 | $ 0.0165 | ||
| C0603C150F5GAC7867 | KEMET | 0603 | 0 | $ 0.0712 | ||
| CBR06C150F5GAC | KEMET | 0603 | 0 | $ 0.1216 | ||
| 0603Y0250150FCT | Knowles | 0603 | 0 | $ 0.4001 | ||
| 0603J0500150FCT | Knowles | 0603 | 0 | $ 0.2761 | ||
| 06035A150FAT2A | Kyocera AVX | 0603 | 0 | $ 0.0577 | ||
| GCM1885C1H150FA16D | muRata | 0603 | 0 | $ 0.0214 | ||
| GCM1885C1H150FA16J | muRata | 0603 | 0 | $ 0.153 | ||
| VJ0603D150FXXAC | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603D150FXXAJ | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603D150FLXAJ | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603D150FLXAP | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603A150FXACW1BC | VISHAY | 0603 | 0 | $ 0.0783 | ||
| VJ0603A150FLAAJ32 | VISHAY | 0603 | 0 | $ 0.8767 | ||
| VJ0603A150FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| VJ0603A150FXAAC | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603A150FXAAP | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603D150FXAAP | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603D150FXAAC | VISHAY | 0603 | 0 | $ 0.6082 | ||
| VJ0603D150FLAAP | VISHAY | 0603 | 0 | $ 0.6082 |

