KEMET CKC21X912GWGAC7800
| Manufacturer | |
| MPN | CKC21X912GWGAC7800 |
| LCSC Part # | C3879533 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 9.1nF C0G ±2% 650V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21X912GWGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1816 | $ 2.18 |
| 200+ | $ 0.8451 | $ 169.02 |
| 500+ | $ 0.815 | $ 407.50 |
| 1,000+ | $ 0.8007 | $ 800.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C912GWGAC7210 | KEMET | 2220 | 0 | $ 1.5466 | ||
| CKC21C912GWGACAUTO | KEMET | 2220 | 0 | $ 1.7334 | ||
| CKC21X912GWGAC7210 | KEMET | 2220 | 0 | $ 1.8568 | ||
| CKC21X912GWGACAUTO | KEMET | 2220 | 0 | $ 2.0791 | ||
| CKC21C912GWGAC7800 | KEMET | 2220 | 0 | $ 1.8186 | ||
| CKC21C912GDGAC7210 | KEMET | 2220 | 0 | $ 2.7027 | ||
| CKC21C912GDGAC7800 | KEMET | 2220 | 0 | $ 2.9855 | ||
| CKC21X912GDGAC7210 | KEMET | 2220 | 0 | $ 3.0963 | ||
| CKC21X912GDGACAUTO | KEMET | 2220 | 0 | $ 3.408 | ||
| CKC21X912GDGAC7800 | KEMET | 2220 | 0 | $ 3.5816 | ||
| CKC21C912GDGACAUTO | KEMET | 2220 | 0 | $ 2.9934 | ||
| CKC21C912GEGAC7210 | KEMET | 2220 | 0 | $ 2.2335 | ||
| CKC21C912GEGAC7800 | KEMET | 2220 | 0 | $ 2.4526 | ||
| CKC21C912GEGACAUTO | KEMET | 2220 | 0 | $ 2.4603 | ||
| CKC21X912GEGAC7800 | KEMET | 2220 | 0 | $ 2.9434 | ||
| CKC21X912GEGACAUTO | KEMET | 2220 | 0 | $ 2.9512 | ||
| CKC21X912GEGAC7210 | KEMET | 2220 | 0 | $ 2.6795 | ||
| CKC21C912FWGAC7210 | KEMET | 2220 | 0 | $ 2.5283 | ||
| CKC21C912FWGACAUTO | KEMET | 2220 | 0 | $ 2.7845 | ||
| CKC21C912FWGAC7800 | KEMET | 2220 | 0 | $ 2.7768 |

