Knowles 1812Y1K50391GCT
| Manufacturer | |
| MPN | 1812Y1K50391GCT |
| LCSC Part # | C3879127 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390pF C0G ±2% 1.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y1K50391GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3462 | $ 0.35 |
| 200+ | $ 0.134 | $ 26.80 |
| 500+ | $ 0.1293 | $ 64.65 |
| 1,000+ | $ 0.127 | $ 127.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C391GZGAC7800 | KEMET | 1812 | 0 | $ 0.8451 | ||
| 1812Y2K00391GCT | Knowles | 1812 | 0 | $ 0.4947 | ||
| 1812J2K00391GCT | Knowles | 1812 | 0 | $ 0.4252 | ||
| 1812J2K50391GCT | Knowles | 1812 | 0 | $ 0.4252 | ||
| 1812Y2K50391GCT | Knowles | 1812 | 0 | $ 0.4947 | ||
| 1812J3K00391GCR | Knowles | 1812 | 0 | $ 2.3122 | ||
| 1812Y3K00391GCT | Knowles | 1812 | 0 | $ 0.5233 | ||
| 1812N391G202CT | Walsin | 1812 | 0 | $ 0.2524 | ||
| 1812N391G302CT | Walsin | 1812 | 0 | $ 0.2796 | ||
| 1812Y1K50391FCT | Knowles | 1812 | 0 | $ 0.7119 | ||
| 1812J1K50391FCT | Knowles | 1812 | 0 | $ 0.5819 | ||
| 1812Y2K00391FCT | Knowles | 1812 | 0 | $ 0.9767 | ||
| 1812Y2K00391FCR | Knowles | 1812 | 0 | $ 3.9205 | ||
| C1812C391FZGAC7800 | KEMET | 1812 | 0 | $ 0.9545 | ||
| 1812J2K50391FCT | Knowles | 1812 | 0 | $ 0.8419 | ||
| 1812J3K00391FCT | Knowles | 1812 | 0 | $ 0.8927 | ||
| 1812Y3K00391FCR | Knowles | 1812 | 0 | $ 4.1705 | ||
| 1812J3K00391FCR | Knowles | 1812 | 0 | $ 4.0439 | ||
| 1812Y3K00391FCT | Knowles | 1812 | 0 | $ 1.0338 | ||
| VJ1812A391KBRAT4X | VISHAY | 1812 | 0 | $ 0.4995 |

