Knowles 1206Y1K20682JXT
| Manufacturer | |
| MPN | 1206Y1K20682JXT |
| LCSC Part # | C3878849 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±5% 1.2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1K20682JXT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3416 | $ 0.34 |
| 200+ | $ 0.1322 | $ 26.44 |
| 500+ | $ 0.1276 | $ 63.80 |
| 1,000+ | $ 0.1253 | $ 125.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K20682JXT | Knowles | 1206 | 0 | $ 0.7684 | ||
| 1206J1K50682JXT | Knowles | 1206 | 0 | $ 0.2896 | ||
| 1206Y1K50682JXT | Knowles | 1206 | 0 | $ 0.3416 | ||
| 1206J1K20682MXT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206Y1K20682MXT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206Y1K20682KXT | Knowles | 1206 | 0 | $ 0.2145 | ||
| 1206J1K20682KXT | Knowles | 1206 | 0 | $ 0.2096 | ||
| 1206Y1K50682KXT | Knowles | 1206 | 0 | $ 0.2571 | ||
| 1206J1K50682KXT | Knowles | 1206 | 0 | $ 0.2353 | ||
| 1206J1K50682MXT | Knowles | 1206 | 0 | $ 0.2313 | ||
| 1206Y1K50682MXT | Knowles | 1206 | 0 | $ 0.279 | ||
| 1206B682K152CT | Walsin | 1206 | 0 | $ 0.1087 | ||
| 1206J1K50682JXR | Knowles | 1206 | 0 | $ 0.4615 | ||
| 1206Y1K50682JXR | Knowles | 1206 | 0 | $ 0.4785 |

