Knowles 0603Y0250272MXT
| Manufacturer | |
| MPN | 0603Y0250272MXT |
| LCSC Part # | C3878588 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0250272MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1143 | $ 0.11 |
| 200+ | $ 0.0443 | $ 8.86 |
| 500+ | $ 0.0427 | $ 21.35 |
| 1,000+ | $ 0.042 | $ 42.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J0250272MXT | Knowles | 0603 | 0 | $ 0.0826 | ||
| MA0603XR272M250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| GCM188R71E272MA37D | muRata | 0603 | 0 | $ 0.0657 | ||
| GCM188R71E272MA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| GCM188R71H272MA37D | muRata | 0603 | 0 | $ 0.0575 | ||
| GCM188R71H272MA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| VJ0603Y272MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y272MXXAC31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y272MXXAP31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y272MBXAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| GA0603Y272MBXAT31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| VJ0603Y272MXXPW1BC | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y272MXXCW1BC | VISHAY | 0603 | 0 | $ 0.0294 | ||
| VJ0603Y272MXXAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603Y272MXXAP | VISHAY | 0603 | 0 | $ 0.0541 | ||
| VJ0603Y272MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3143 | ||
| VJ0603Y272MXACW1BC | VISHAY | 0603 | 0 | $ 0.0173 | ||
| GA0603Y272MXAAC31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y272MBAAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| 0603B272M250CT | Walsin | 0603 | 0 | $ 0.0121 |

