TDK C1608X5R1A106M080AC
| Manufacturer | |
| MPN | C1608X5R1A106M080AC |
| LCSC Part # | C3877917 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X5R 0603 |
| Datasheet | TDK C1608X5R1A106M080AC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5646 | $ 0.56 |
| 10+ | $ 0.452 | $ 4.52 |
| 30+ | $ 0.4035 | $ 12.11 |
| 100+ | $ 0.3441 | $ 34.41 |
| 500+ | $ 0.3034 | $ 151.70 |
| 1,000+ | $ 0.2878 | $ 287.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C3877917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC0603X106M100CT | FOJAN | 0603 | 1,878,160 | $0.0385 $0.0405 | ||
| LMK107BJ106MALTD | Taiyo Yuden | 0603 | 199,025 | $ 0.0878 | ||
| CL10A106MP8NNNC | Samsung Electro-Mechanics | 0603 | 163,040 | $ 0.0341 | ||
| CC0603MRX5R6BB106 | YAGEO | 0603 | 142,125 | $ 0.2994 | ||
| GRM188R61A106ME69D | muRata | 0603 | 120,000 | $ 0.0913 | ||
| TCC0603X5R106M100CT | CCTC | 0603 | 86,500 | $ 0.0306 | ||
| CGA0603X5R106M100JT | HRE | 0603 | 25,500 | $ 0.0271 | ||
| LMK107BBJ106MALT | Taiyo Yuden | 0603 | 15,510 | $ 0.0588 | ||
| 0603ZD106MAT2A | Kyocera AVX | 0603 | 14,100 | $ 0.151 | ||
| 0603X106M100CT | Walsin | 0603 | 12,000 | $ 0.0434 | ||
| LMK107BBJ106MAHT | Taiyo Yuden | 0603 | 7,835 | $ 0.0988 | ||
| MCASL168BB5106MTNA01 | Taiyo Yuden | 0603 | 3,790 | $ 0.1172 | ||
| MSASL168BB5106MTNB33 | Taiyo Yuden | 0603 | 3,790 | $ 0.042 | ||
| ZRB18AR61A106ME01L | muRata | 0603 | 3,170 | $ 0.2975 | ||
| C0603B106M010T | IHHEC | 0603 | 3,170 | $ 0.074 | ||
| C1608X5R1A106MT000E | TDK | 0603 | 2,460 | $ 0.1083 | ||
| GRM188R61A106MAALD | muRata | 0603 | 0 | $ 0.1099 | ||
| CL10A106MP8NNND | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0193 | ||
| 0603X5R106M100NT | AIDE CAPACITOR | 0603 | 0 | $ 0.009 | ||
| 0603X106M100NT | FH | 0603 | 0 | $0.1128 $0.1139 |



