Knowles 1206J0160562JXT
| Manufacturer | |
| MPN | 1206J0160562JXT |
| LCSC Part # | C3877805 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0160562JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.217 | $ 0.22 |
| 200+ | $ 0.084 | $ 16.80 |
| 500+ | $ 0.0811 | $ 40.55 |
| 1,000+ | $ 0.0796 | $ 79.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0160562JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206J0250562JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0250562JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| MA1206XR562J250 | Meritek | 1206 | 0 | $ 0.1984 | ||
| VJ1206Y562JLJAJ32 | VISHAY | 1206 | 0 | $ 0.5464 | ||
| GA1206Y562JXJBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y562JXJBR31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y562JBJBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y562JBJBR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| VJ1206Y562JLXAJ32 | VISHAY | 1206 | 0 | $ 0.5464 | ||
| GA1206Y562JXXBR31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| VJ1206Y562JXXCW1BC | VISHAY | 1206 | 0 | $ 0.2137 | ||
| VJ1206Y562JXXPW1BC | VISHAY | 1206 | 0 | $ 0.2031 | ||
| GA1206Y562JXXBT31G | VISHAY | 1206 | 0 | $ 0.2568 | ||
| GA1206Y562JBXBR31G | VISHAY | 1206 | 0 | $ 0.2848 | ||
| GA1206Y562JBXBT31G | VISHAY | 1206 | 0 | $ 0.3328 | ||
| VJ1206Y562JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0542 | ||
| GA1206Y562JBABT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y562JBABR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| 1206B562J250CT | Walsin | 1206 | 0 | $ 0.0998 |

