VISHAY VJ1206A2R7CXACW1BC
| Manufacturer | |
| MPN | VJ1206A2R7CXACW1BC |
| LCSC Part # | C3877093 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7pF C0G 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A2R7CXACW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.082 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG2R7C500DT | CCTC | 1206 | 3,200 | $ 0.0119 | ||
| C1206C279D5GAC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C279C5GACTU | KEMET | 1206 | 0 | $ 0.111 | ||
| 1206Y0502P70CAR | Knowles | 1206 | 0 | $ 0.5665 | ||
| CL31C2R7CBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0264 | ||
| VJ1206A2R7CLAAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| VJ1206A2R7BLAAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| VJ1206A2R7DXAMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R7DXAAP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R7DXAMC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R7DXAPW1BC | VISHAY | 1206 | 0 | $ 0.0582 | ||
| VJ1206A2R7DXACW1BC | VISHAY | 1206 | 0 | $ 0.067 | ||
| VJ1206A2R7DXAAT | VISHAY | 1206 | 0 | $ 0.0736 | ||
| VJ1206A2R7BXAPW1BC | VISHAY | 1206 | 0 | $ 0.0843 | ||
| GA1206A2R7CXABP31G | VISHAY | 1206 | 0 | $ 0.0889 | ||
| GA1206A2R7BXABP31G | VISHAY | 1206 | 0 | $ 0.129 | ||
| VJ1206A2R7CXAMT | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A2R7CXAAT | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A2R7CXAMR | VISHAY | 1206 | 0 | $ 0.1704 | ||
| 1206CG2R7C500NT | FH | 1206 | 0 | $ 0.0209 |

