Venkel C0402X7R250-103KNE
| Manufacturer | |
| MPN | C0402X7R250-103KNE |
| LCSC Part # | C3876988 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10nF 25V X7R 0402 |
| Datasheet | Venkel C0402X7R250-103KNE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 9,700
9,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0033 | $ 0.33 |
| 1,000+ | $ 0.0025 | $ 2.50 |
| 3,000+ | $ 0.0021 | $ 6.30 |
| 10,000+ | $ 0.0019 | $ 19.00 |
| 50,000+ | $ 0.0017 | $ 85.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R8BB103 | YAGEO | 0402 | 642,200 | $ 0.0063 | ||
| 0402B103K250NT | FH | 0402 | 262,400 | $ 0.0068 | ||
| GRM155R71E103KA01D | muRata | 0402 | 177,050 | $ 0.0101 | ||
| CL05B103KA5NNNC | Samsung Electro-Mechanics | 0402 | 156,300 | $ 0.0059 | ||
| 0402B103K250CT | Walsin | 0402 | 89,900 | $ 0.005 | ||
| CGA2B2X7R1E103KT0Y0F | TDK | 0402 | 44,300 | $ 0.0081 | ||
| C1005X7R1E103KT000F | TDK | 0402 | 20,300 | $ 0.0097 | ||
| CGA0402X7R103K250GT | HRE | 0402 | 17,200 | $ 0.0028 | ||
| GCM155R71E103KA37D | muRata | 0402 | 15,350 | $ 0.0104 | ||
| GRM155R71E103KA01J | muRata | 0402 | 10,000 | $ 0.0178 | ||
| VJ0402Y103KXXCW1BC | VISHAY | 0402 | 7,900 | $0.0099 $0.0123 | ||
| C0402C103K3RACTU | KEMET | 0402 | 7,550 | $ 0.0131 | ||
| TMK105B7103KVHF | Taiyo Yuden | 0402 | 6,800 | $ 0.0063 | ||
| VJ0402Y103KXXAC | VISHAY | 0402 | 1,835 | $ 0.087 | ||
| 250R07W103KV4T | Johanson Dielectrics | 0402 | 150 | $ 0.005 | ||
| GCM155R71E103KA37J | muRata | 0402 | 0 | $ 0.0067 | ||
| CL05B103KA5VPNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0051 | ||
| C1005X7R1E103K050BB | TDK | 0402 | 0 | $ 0.0111 | ||
| FN15X103K250PNG | PSA | 0402 | 0 | $ 0.0018 | ||
| CC0402KPX7R8BB103 | YAGEO | 0402 | 0 | $ 0.0025 |



