LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LOWPOWER LP1130ASOF

Manufacturer
LOWPOWERAsian Brands
MPN
LP1130ASOF
LCSC Part #
C387698
Packaging
SOP-8-EP
Customer #
Key Attributes
2 Active High SOP-8-EP Power Distribution Switches, Load Drivers
DatasheetLOWPOWER LP1130ASOF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerLOWPOWER
PackagingSOP-8-EP
Operating Temperature-40℃~+85℃
FeaturesUnder-voltage lockout;Over temperature protection
number of channels2
Maximum Continuous Current-
Control Input LogicActive High
Operating Voltage4.6V~13.2V
RDS(on)16mΩ
Type-

Introduction

AI Translation

The LP1130A is a high efficiency synchronous buck power stage module consisting of two asymmetrical MOSFETs and an integrated driver. The MOSFETs are individually optimized for operation in the synchronous buck configuration. The high side and low side MOSFETs has ultra low RDS(ON) to minimize conduction losses. A number of features are provided making the LP1130A a highly versatile power module.

Features

AI Translation
  • Up to 30V DC VIN voltage
  • 4.6V to 13.2V supply voltage
  • Up to 5A output current
  • Up to 500kHz Switching Frequency
  • 3.3V/5V logic input compatible
  • Disable function
  • ROHS compliant and Lead(Pb)- free

Applications

AI Translation
  • General Wireless Power Transmitter for Consumer, Industrial and Medical Applications
  • Full or Half Bridge DC-DC Switching Regulator
  • Motor Driver