Walsin 0805B331J500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805B331J500CT |
| LCSC Part # | C3876057 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF X7R ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0805B331J500CT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0136 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B331K500CT | Walsin | 0805 | 3,800 | $ 0.0081 | ||
| 0805B331K101CT | Walsin | 0805 | 100 | $ 0.0086 | ||
| 0805B331K501CT | Walsin | 0805 | 200 | $ 0.0142 | ||
| 0805N331J500CT | Walsin | 0805 | 4,000 | $ 0.0097 | ||
| 0805N331J101CT | Walsin | 0805 | 3,950 | $ 0.0211 | ||
| 0805B331J101CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B331J201CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B331J251CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B331J501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| SH21B331K500CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B331M500CT | Walsin | 0805 | 0 | $ 0.0179 | ||
| SH21B331K101CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805B331M101CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| 0805B331M201CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| 0805B331K201CT | Walsin | 0805 | 0 | $ 0.0158 | ||
| 0805B331K251CT | Walsin | 0805 | 0 | $ 0.0165 | ||
| 0805B331M251CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| SH21B331K251CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| SH21B331K501CT | Walsin | 0805 | 0 | $ 0.0444 | ||
| 0805B331M501CT | Walsin | 0805 | 0 | $ 0.0277 |

