LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206S333K5RACAUTO product image
Images for reference only

KEMET C1206S333K5RACAUTO

Manufacturer
MPN
C1206S333K5RACAUTO
LCSC Part #
C3875496
Packaging
1206
Customer #
Key Attributes
33nF X7R ±10% 50V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206S333K5RACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1259$ 0.13
200+$ 0.0488$ 9.76
500+$ 0.0471$ 23.55
1,000+$ 0.0462$ 46.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

KEMET's X7R dielectric Floating Electrode (FE-CAP) multilayer ceramic capacitors feature a cascaded internal electrode design that forms multiple series-connected capacitors within a single monolithic structure. This unique configuration delivers enhanced voltage and ESD performance compared to standard capacitor designs, and exhibits open-circuit failure mode upon mechanical damage (cracking). If damaged, the device capacitance may decrease, but a short circuit is unlikely to occur. The FE-CAP is designed to reduce the probability of low insulation resistance or short-circuit conditions, as well as catastrophic and potentially costly failure events.

Driven by the demand for more robust and reliable components, the FE-CAP is engineered for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are manufactured in advanced facilities certified to ISO/TS 16949:2009 and are widely used in power supply (input and output filtering) and general electronics applications.

Combined with the stability of X7R dielectric, the FE-CAP complements KEMET's "open-mode" devices by offering a fail-safe design optimized for mid-to-low capacitance values. The capacitance of these devices changes predictably over time and with voltage, with minimal variation relative to ambient temperature. Over the -55°C to +125°C range, capacitance variation is limited to ±15%.

In addition to commercial-grade products, automotive-grade versions are available that meet the stringent qualification requirements of AEC-Q200.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Floating electrode / open-circuit failure design
  • Low-to-medium capacitance with flex crack resistance
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 150 pF to 0.22 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Available in commercial and automotive grade (AEC-Q200)
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated terminations for excellent solderability
  • SnPb terminations available upon request (minimum 5% Pb)

Applications

AI Translation

Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Examples include raw power input-side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC1206KRX7R9BB333YAGEO120616,760$ 0.0406
FCC1206B333K500DTFOJAN12065,300$ 0.0215
1206B333K500NTFH12063,820$ 0.0417
C1206C333K5RACTUKEMET12063,730$ 0.0392
1206B333K500CTWalsin120650$0.0165 $0.0198
AC1206KRX7R9BB333YAGEO120620$ 0.0316
C1206C333K5RACAUTOKEMET12060$ 0.0813
C1206X333K5RACAUTOKEMET12060$ 0.0949
C1206J333K5RACAUTOKEMET12060$ 0.1877
C1206F333K5RAC7800KEMET12060$ 0.1721
C1206F333K5RACAUTOKEMET12060$ 0.1691
C1206J333K5RAC7800KEMET12060$ 0.1897
C1206C333K5REC7210KEMET12060$ 0.026
C1206C333K5REC7800KEMET12060$ 0.026
VJ1206Y333KLAAJ32VISHAY12060$ 0.5696
VJ1206Y333KXAACVISHAY12060$ 0.0799
VJ1206Y333KXACW1BCVISHAY12060$ 0.0523
TCC1206X7R333K500DTCCTC12060$ 0.0137
TCC1206X7R333K500DTSCCTC12060$ 0.0126
1206B333K500Walsin12060$ 0.0207