KEMET C1206C689D2GAC7800
| Manufacturer | |
| MPN | C1206C689D2GAC7800 |
| LCSC Part # | C3875119 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8pF C0G 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C689D2GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.134 | $ 0.13 |
| 200+ | $ 0.0519 | $ 10.38 |
| 500+ | $ 0.0501 | $ 25.05 |
| 1,000+ | $ 0.0492 | $ 49.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C689D2GACTU | KEMET | 1206 | 0 | $ 0.1067 | ||
| C1206C689C2GACTU | KEMET | 1206 | 0 | $ 0.1978 | ||
| C1206C689C2GAC7800 | KEMET | 1206 | 0 | $ 0.2486 | ||
| 1206J2006P80DFR | Knowles | 1206 | 0 | $ 0.3588 | ||
| 1206J2006P80DAR | Knowles | 1206 | 0 | $ 0.3588 | ||
| 1206J2006P80CCT | Knowles | 1206 | 0 | $ 0.4228 | ||
| 1206Y2006P80CCT | Knowles | 1206 | 0 | $ 0.4255 | ||
| 1206Y2006P80BAT | Knowles | 1206 | 0 | $ 0.8713 | ||
| 1206Y2006P80CAT | Knowles | 1206 | 0 | $ 0.4416 | ||
| HC1206CG6R8D201 | Meritek | 1206 | 0 | $ 0.061 | ||
| HC1206CG6R8C201 | Meritek | 1206 | 0 | $ 0.1219 | ||
| VJ1206A6R8DLCAJ32 | VISHAY | 1206 | 0 | $ 1.0249 | ||
| VJ1206A6R8CLCAJ32 | VISHAY | 1206 | 0 | $ 2.104 | ||
| VJ1206A6R8BLCAJ32 | VISHAY | 1206 | 0 | $ 3.8695 | ||
| GA1206A6R8DBCBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| 1206N6R8D201CT | Walsin | 1206 | 0 | $ 0.0303 | ||
| 1206N6R8B201CT | Walsin | 1206 | 0 | $ 0.0925 | ||
| HC1206CG6R8D251 | Meritek | 1206 | 0 | $ 0.061 | ||
| 1206N6R8C251CT | Walsin | 1206 | 0 | $ 0.0671 | ||
| 1206N6R8D251CT | Walsin | 1206 | 0 | $ 0.0303 |

