Walsin 0603B271K101CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603B271K101CT |
| LCSC Part # | C3874825 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0603B271K101CT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0036 | $ 1.80 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N271J101CT | Walsin | 0603 | 3,150 | $ 0.0135 | ||
| 0603B271K201CT | Walsin | 0603 | 0 | $ 0.0135 | ||
| 0603B271K251CT | Walsin | 0603 | 0 | $ 0.0095 | ||
| 0603B271J101CT | Walsin | 0603 | 0 | $ 0.0375 | ||
| 0603B271J251CT | Walsin | 0603 | 0 | $ 0.0634 | ||
| 0603B271M101CT | Walsin | 0603 | 0 | $ 0.0135 | ||
| 0603N271K101CT | Walsin | 0603 | 0 | $ 0.0143 | ||
| HH18N271J101CT | Walsin | 0603 | 0 | $ 0.0176 | ||
| MT18N271J251CT | Walsin | 0603 | 0 | $ 0.0284 | ||
| 0603N271G101CT | Walsin | 0603 | 0 | $ 0.0208 |

