KEMET CKC21C153MWGAC7210
| Manufacturer | |
| MPN | CKC21C153MWGAC7210 |
| LCSC Part # | C3874694 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15nF C0G ±20% 650V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21C153MWGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2834 | $ 1.28 |
| 200+ | $ 0.497 | $ 99.40 |
| 500+ | $ 0.4803 | $ 240.15 |
| 1,000+ | $ 0.4713 | $ 471.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C153MWGAC7800 | KEMET | 2220 | 0 | $ 1.362 | ||
| CKC21C153MWGACAUTO | KEMET | 2220 | 0 | $ 1.3012 | ||
| CKC21X153MWGAC7800 | KEMET | 2220 | 0 | $ 1.6207 | ||
| CKC21X153MWGACAUTO | KEMET | 2220 | 0 | $ 1.6284 | ||
| CKC21X153MWGAC7210 | KEMET | 2220 | 0 | $ 1.6364 | ||
| CKC21C153MDGAC7800 | KEMET | 2220 | 0 | $ 2.1208 | ||
| CKC21C153MDGACAUTO | KEMET | 2220 | 0 | $ 2.1285 | ||
| CKC21X153MDGAC7210 | KEMET | 2220 | 0 | $ 2.5529 | ||
| CKC21X153MDGACAUTO | KEMET | 2220 | 0 | $ 2.661 | ||
| CKC21X153MDGAC7800 | KEMET | 2220 | 0 | $ 2.6548 | ||
| CKC21C153MDGAC7210 | KEMET | 2220 | 0 | $ 2.1394 | ||
| CKC21C153KWGACAUTO | KEMET | 2220 | 0 | $ 1.3768 | ||
| CKC21C153KWGAC7800 | KEMET | 2220 | 0 | $ 1.3691 | ||
| CKC21X153KWGAC7210 | KEMET | 2220 | 0 | $ 1.6207 | ||
| CKC21X153KWGACAUTO | KEMET | 2220 | 0 | $ 1.8154 | ||
| CKC21X153KWGAC7800 | KEMET | 2220 | 0 | $ 1.8075 | ||
| CKC21C153KWGAC7210 | KEMET | 2220 | 0 | $ 1.3591 | ||
| CKC21C153KDGAC7210 | KEMET | 2220 | 0 | $ 2.1208 | ||
| CKC21C153KDGAC7800 | KEMET | 2220 | 0 | $ 2.3656 | ||
| CKC21C153KDGACAUTO | KEMET | 2220 | 0 | $ 2.3735 |

