Knowles 2220J0250390FCT
| Manufacturer | |
| MPN | 2220J0250390FCT |
| LCSC Part # | C3874312 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 39pF C0G ±1% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0250390FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6743 | $ 1.67 |
| 200+ | $ 0.6485 | $ 129.70 |
| 500+ | $ 0.6263 | $ 313.15 |
| 1,000+ | $ 0.6152 | $ 615.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250390FFT | Knowles | 2220 | 0 | $ 2.7429 | ||
| 2220J0250390FFR | Knowles | 2220 | 0 | $ 13.4792 | ||
| 2220Y0500390FFT | Knowles | 2220 | 0 | $ 3.7956 | ||
| 2220J0500390FFT | Knowles | 2220 | 0 | $ 3.7861 | ||
| 2220J0500390FFR | Knowles | 2220 | 0 | $ 13.3017 | ||
| 2220Y0630390FFT | Knowles | 2220 | 0 | $ 3.7956 | ||
| 2220Y0630390FFR | Knowles | 2220 | 0 | $ 13.7122 | ||
| 2220J0630390FCT | Knowles | 2220 | 0 | $ 1.6743 | ||
| 2220J1000390FFT | Knowles | 2220 | 0 | $ 3.7861 | ||
| 2220J1000390FFR | Knowles | 2220 | 0 | $ 13.1087 | ||
| 2220Y1000390FFT | Knowles | 2220 | 0 | $ 3.7956 | ||
| 2220Y1000390FFR | Knowles | 2220 | 0 | $ 13.5147 | ||
| 2220Y2000390FFT | Knowles | 2220 | 0 | $ 3.7956 | ||
| 2220Y2000390FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2000390FFT | Knowles | 2220 | 0 | $ 3.7861 | ||
| 2220J2000390FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2500390FCT | Knowles | 2220 | 0 | $ 1.6743 | ||
| 2220Y5000390FCT | Knowles | 2220 | 0 | $ 2.9823 | ||
| 2220Y5000390FCR | Knowles | 2220 | 0 | $ 7.3578 | ||
| 2220J5000390FFT | Knowles | 2220 | 0 | $ 3.7861 |

