Knowles 1206Y0630334JXT
| Manufacturer | |
| MPN | 1206Y0630334JXT |
| LCSC Part # | C3874193 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330nF X7R ±5% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0630334JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.298 | $ 0.30 |
| 200+ | $ 0.1154 | $ 23.08 |
| 500+ | $ 0.1113 | $ 55.65 |
| 1,000+ | $ 0.1093 | $ 109.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C334JMREC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C334JMREC7800 | KEMET | 1206 | 0 | $ 0.0449 | ||
| C1206C334JMRECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206X334JMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X334JMREC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X334JMRECAUTO | KEMET | 1206 | 0 | $ 0.1106 | ||
| C1206X334JMREC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206C334JMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0585 | ||
| C1206C334J1RECAUTO | KEMET | 1206 | 0 | $ 0.1129 | ||
| C1206C334J1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0456 | ||
| C1206C334J1REC7800 | KEMET | 1206 | 0 | $ 0.1095 | ||
| C1206X334J1RECAUTO | KEMET | 1206 | 0 | $ 0.1106 | ||
| C1206X334J1REC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206C334J1RACTU | KEMET | 1206 | 0 | $ 0.3609 | ||
| C1206C334J1REC7210 | KEMET | 1206 | 0 | $ 0.0522 | ||
| C1206C334J1RAC7800 | KEMET | 1206 | 0 | $ 0.4416 | ||
| 1206J0630334JXT | Knowles | 1206 | 0 | $ 0.2518 | ||
| 1206Y0630334JET | Knowles | 1206 | 0 | $ 0.5629 | ||
| 1206J1000334JXT | Knowles | 1206 | 0 | $ 0.3968 | ||
| 1206Y1000334JXT | Knowles | 1206 | 0 | $ 0.4092 |

