baocheng MBRB30100CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRB30100CT |
| LCSC Part # | C3874015 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-263 |
| Datasheet | baocheng MBRB30100CT |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
C3874015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



