Walsin SH21B471K201CT
| Manufacturer | WalsinAsian Brands |
| MPN | SH21B471K201CT |
| LCSC Part # | C3873894 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin SH21B471K201CT |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.013 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0049 | $ 2.45 |
| 1,000+ | $ 0.0048 | $ 4.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B471K102CT | Walsin | 0805 | 3,100 | $ 0.0332 | ||
| 0805B471K631CT | Walsin | 0805 | 1,950 | $ 0.0204 | ||
| 0805B471K201CT | Walsin | 0805 | 0 | $ 0.0057 | ||
| 0805B471K251CT | Walsin | 0805 | 0 | $ 0.0176 | ||
| SH21B471K251CT | Walsin | 0805 | 0 | $ 0.0069 | ||
| 0805B471K501CT | Walsin | 0805 | 0 | $ 0.0203 | ||
| SH21B471K501CT | Walsin | 0805 | 0 | $ 0.0219 | ||
| SH21B471K631CT | Walsin | 0805 | 0 | $ 0.0444 | ||
| 0805B471J201CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B471J251CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B471J501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805B471J631CT | Walsin | 0805 | 0 | $ 0.0487 | ||
| 0805B471M201CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| 0805B471M251CT | Walsin | 0805 | 0 | $ 0.0178 | ||
| 0805B471M501CT | Walsin | 0805 | 0 | $ 0.0277 | ||
| 0805N471K201CT | Walsin | 0805 | 0 | $ 0.0218 | ||
| SH21B471K102CT | Walsin | 0805 | 0 | $ 0.0451 |

