KEMET C0805T102K2RAL7800
| Manufacturer | |
| MPN | C0805T102K2RAL7800 |
| LCSC Part # | C3873719 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | KEMET C0805T102K2RAL7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2922 | $ 0.29 |
| 200+ | $ 0.1131 | $ 22.62 |
| 500+ | $ 0.1091 | $ 54.55 |
| 1,000+ | $ 0.1072 | $ 107.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RABB102 | YAGEO | 0805 | 107,900 | $ 0.0192 | ||
| 0805B102K201NT | FH | 0805 | 28,900 | $0.0154 $0.0155 | ||
| HHV0805R7102K201NTHJ | Chinocera | 0805 | 5,250 | $ 0.0098 | ||
| CGA0805X7R102K201KT | HRE | 0805 | 4,350 | $ 0.0105 | ||
| C0805X102K201T | IHHEC | 0805 | 1,578 | $ 0.015 | ||
| 0805X7R102K201NT | AIDE CAPACITOR | 0805 | 800 | $ 0.0081 | ||
| 08052C102KAT2A | Kyocera AVX | 0805 | 77 | $ 0.0466 | ||
| C0805C102K2RACTU | KEMET | 0805 | 50 | $ 0.0433 | ||
| C0805C102K2RECAUTO | KEMET | 0805 | 0 | $ 0.0436 | ||
| C0805F102K2RACAUTO | KEMET | 0805 | 0 | $ 0.0884 | ||
| C0805S102K2RACAUTO | KEMET | 0805 | 0 | $ 0.1211 | ||
| C0805X102K2RACAUTO | KEMET | 0805 | 0 | $ 0.0962 | ||
| C0805F102K2RACTU | KEMET | 0805 | 0 | $ 0.0584 | ||
| C0805X102K2RACTU | KEMET | 0805 | 0 | $ 0.0861 | ||
| GRM21AR72D102KW01D | muRata | 0805 | 0 | $ 0.0348 | ||
| CL21B102KDCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0125 | ||
| CL21B102KDCNFNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0081 | ||
| FM21X102K201PXG | PSA | 0805 | 0 | $ 0.0084 | ||
| 0805B102K201CT | Walsin | 0805 | 0 | $0.0011 $0.0106 | ||
| CC0805KPX7RABB102 | YAGEO | 0805 | 0 | $ 0.0073 |

