KEMET CKC33C622JCGAC7210
| Manufacturer | |
| MPN | CKC33C622JCGAC7210 |
| LCSC Part # | C3873027 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 6.2nF C0G ±5% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C622JCGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9378 | $ 5.94 |
| 200+ | $ 2.2985 | $ 459.70 |
| 500+ | $ 2.2182 | $ 1109.10 |
| 1,000+ | $ 2.1773 | $ 2177.30 |
Standard Packaging1550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C622JCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3897 | ||
| CKC33C622JWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.6677 | ||
| CKC33C622JWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5055 | ||
| CKC33C622JWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5132 | ||
| CKC33C622JDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8344 | ||
| CKC33C622JDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.6431 | ||
| CKC33C622JDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.68 | ||
| CKC33C622JEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.1261 | ||
| CKC33C622JEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.9841 | ||
| CKC33C622JJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.975 | ||
| CKC33C622JJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.9673 | ||
| CKC33C622GCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.1712 | ||
| CKC33C622GWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.3348 | ||
| CKC33C622GWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.3427 | ||
| CKC33C622GWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.335 | ||
| CKC33C622GDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.5787 | ||
| CKC33C622GDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.8347 | ||
| CKC33C622GEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 10.0897 | ||
| CKC33C622GEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 10.1365 | ||
| CKC33C622GEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.6272 |

