LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805X432G8HACAUTO product image
Images for reference only

KEMET C0805X432G8HACAUTO

Manufacturer
MPN
C0805X432G8HACAUTO
LCSC Part #
C3871818
Packaging
0805
Customer #
Key Attributes
4.3nF X8R ±2% 10V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805X432G8HACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0524$ 0.05
200+$ 0.0203$ 4.06
500+$ 0.0196$ 9.80
1,000+$ 0.0192$ 19.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance4.3nF
Temperature CoefficientX8R
Tolerance±2%
Voltage Rating10V

Introduction

AI Translation

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0805X432G8HAC7800KEMET08050$ 0.032
C0805C432G8HACAUTOKEMET08050$ 0.0343
C0805C432G8HAC7800KEMET08050$ 0.0229
C0805C432G4HAC7800KEMET08050$ 0.0188
C0805C432G4HACAUTOKEMET08050$ 0.0267
C0805X432G4HAC7800KEMET08050$ 0.032
C0805X432G4HACAUTOKEMET08050$ 0.0409
C0805C432F8HAC7800KEMET08050$ 0.0423
C0805C432F8HACAUTOKEMET08050$ 0.0479
C0805X432F8HAC7800KEMET08050$ 0.0687
C0805X432F8HACAUTOKEMET08050$ 0.2217
C0805C432F4HACAUTOKEMET08050$ 0.0479
C0805X432F4HACAUTOKEMET08050$ 0.0711
C0805X432F4HAC7800KEMET08050$ 0.0881
C0805C432F4HAC7800KEMET08050$ 0.0517
C0805C432J8HAC7800KEMET08050$ 0.013
C0805C432M8HAC7800KEMET08050$ 0.0106
C0805C432K8HAC7800KEMET08050$ 0.0106
C0805X432M8HAC7800KEMET08050$ 0.0177
C0805X432K8HAC7800KEMET08050$ 0.0177