LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1210B824J101CT product image
Images for reference only

Walsin 1210B824J101CT

Manufacturer
WalsinAsian Brands
MPN
1210B824J101CT
LCSC Part #
C3870700
Packaging
1210
Customer #
Key Attributes
820nF X7R ±5% 100V 1210 Ceramic Capacitors RoHS
DatasheetWalsin 1210B824J101CT
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2178$ 0.22
200+$ 0.0843$ 16.86
500+$ 0.0814$ 40.70
1,000+$ 0.0799$ 79.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1210
Capacitance820nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating100V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1210B824K101CTWalsin12100$ 0.0797