KEMET C1210C822K2RAC7800
| Manufacturer | |
| MPN | C1210C822K2RAC7800 |
| LCSC Part # | C3870559 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±10% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C822K2RAC7800 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2036 | $ 0.20 |
| 200+ | $ 0.0788 | $ 15.76 |
| 500+ | $ 0.076 | $ 38.00 |
| 1,000+ | $ 0.0747 | $ 74.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C822K2RACAUTO | KEMET | 1210 | 0 | $ 0.2619 | ||
| C1210C822KARACTU | KEMET | 1210 | 0 | $ 0.2197 | ||
| C1210C822KARAC7800 | KEMET | 1210 | 0 | $ 0.2762 | ||
| 1210J2000822KXT | Knowles | 1210 | 0 | $ 0.2355 | ||
| 1210Y2000822KXT | Knowles | 1210 | 0 | $ 0.3483 | ||
| 1210Y2000822KET | Knowles | 1210 | 0 | $ 0.4847 | ||
| 1210J2500822KXT | Knowles | 1210 | 0 | $ 0.2355 | ||
| 1210Y2500822KXT | Knowles | 1210 | 0 | $ 0.4985 | ||
| 1210J5000822KXT | Knowles | 1210 | 0 | $ 0.2332 | ||
| 1210Y5000822KXT | Knowles | 1210 | 0 | $ 0.2456 | ||
| 1210Y5000822KET | Knowles | 1210 | 0 | $ 0.363 | ||
| VJ1210Y822KLCAJ32 | VISHAY | 1210 | 0 | $ 1.1299 | ||
| GA1210Y822KBCAT31G | VISHAY | 1210 | 0 | $ 0.0941 | ||
| GA1210Y822KBCAR31G | VISHAY | 1210 | 0 | $ 0.0941 | ||
| GA1210Y822KXCAR31G | VISHAY | 1210 | 0 | $ 0.3361 | ||
| GA1210Y822KXCAT31G | VISHAY | 1210 | 0 | $ 0.3576 | ||
| VJ1210Y822KLEAJ32 | VISHAY | 1210 | 0 | $ 1.5049 | ||
| GA1210Y822KXEAR31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822KXEAT31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| 1210B822K251CT | Walsin | 1210 | 0 | $ 0.1391 |

