KEMET C2220C472JBGAC7800
| Manufacturer | |
| MPN | C2220C472JBGAC7800 |
| LCSC Part # | C3869406 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±5% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2220C472JBGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1985 | $ 2.20 |
| 200+ | $ 0.8516 | $ 170.32 |
| 500+ | $ 0.8213 | $ 410.65 |
| 1,000+ | $ 0.8061 | $ 806.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55N472J102EGG | PSA | 2220 | 151 | $ 0.6485 | ||
| C2220C472JBGACTU | KEMET | 2220 | 0 | $ 1.7628 | ||
| CKC21C472JWGAC7210 | KEMET | 2220 | 0 | $ 1.0419 | ||
| CKC21C472JWGACAUTO | KEMET | 2220 | 0 | $ 1.1299 | ||
| CKC21C472JWGAC7800 | KEMET | 2220 | 0 | $ 1.1828 | ||
| CKC21X472JWGAC7210 | KEMET | 2220 | 0 | $ 1.3537 | ||
| CKC21X472JWGAC7800 | KEMET | 2220 | 0 | $ 1.4586 | ||
| CKC21X472JWGACAUTO | KEMET | 2220 | 0 | $ 1.4663 | ||
| CKC21C472JDGAC7210 | KEMET | 2220 | 0 | $ 1.738 | ||
| CKC21C472JDGACAUTO | KEMET | 2220 | 0 | $ 1.8476 | ||
| CKC21X472JDGAC7210 | KEMET | 2220 | 0 | $ 2.2149 | ||
| CKC21X472JDGAC7800 | KEMET | 2220 | 0 | $ 2.3029 | ||
| CKC21X472JDGACAUTO | KEMET | 2220 | 0 | $ 2.3106 | ||
| 2220Y1K00472JCT | Knowles | 2220 | 0 | $ 0.6152 | ||
| 2220J1K00472JCT | Knowles | 2220 | 0 | $ 0.704 | ||
| 2220Y1K00472JCR | Knowles | 2220 | 0 | $ 2.2365 | ||
| 2220J1K00472JFR | Knowles | 2220 | 0 | $ 3.274 | ||
| 2220J1K00472JFT | Knowles | 2220 | 0 | $ 1.9311 | ||
| 2220Y1K00472JFT | Knowles | 2220 | 0 | $ 2.0643 | ||
| VJ2220A472JBLAT4X | VISHAY | 2220 | 0 | $ 1.1955 |

