Knowles 2225J3K00152FCT
| Manufacturer | |
| MPN | 2225J3K00152FCT |
| LCSC Part # | C3868995 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±1% 3kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J3K00152FCT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4623 | $ 2.46 |
| 200+ | $ 0.9529 | $ 190.58 |
| 500+ | $ 0.9196 | $ 459.80 |
| 1,000+ | $ 0.9038 | $ 903.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J3K00152JCR | Knowles | 2225 | 0 | $ 4.3696 | ||
| 2225J3K00152KCT | Knowles | 2225 | 0 | $ 0.6659 | ||
| 2225Y3K00152KCT | Knowles | 2225 | 0 | $ 0.7785 | ||
| 2225Y3K00152KCR | Knowles | 2225 | 0 | $ 4.5186 | ||
| 2225J3K00152GCT | Knowles | 2225 | 0 | $ 1.1495 | ||
| 2225J3K00152GCR | Knowles | 2225 | 0 | $ 8.0647 | ||
| 2225J3K00152JCT | Knowles | 2225 | 0 | $ 0.7056 | ||
| 2225J3K00152JKT | Knowles | 2225 | 0 | $ 1.0988 | ||
| 2225J3K00152FCR | Knowles | 2225 | 0 | $ 13.0626 | ||
| 2225Y3K00152FCR | Knowles | 2225 | 0 | $ 13.4654 | ||
| 2225Y3K00152FCT | Knowles | 2225 | 0 | $ 2.995 |

