Meritek MA0805XR223J250
| Manufacturer | |
| MPN | MA0805XR223J250 |
| LCSC Part # | C3868388 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0805XR223J250 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.025 | $ 0.03 |
| 200+ | $ 0.0097 | $ 1.94 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0092 | $ 9.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R8BB223 | YAGEO | 0805 | 3,900 | $ 0.0238 | ||
| C0805C223J3REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C223J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805X223J3REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X223J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805X223J3RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805C223J3RECAUTO | KEMET | 0805 | 0 | $ 0.0598 | ||
| C0805X223J3REC7800 | KEMET | 0805 | 0 | $ 0.0817 | ||
| C0805C223J3RAC7800 | KEMET | 0805 | 0 | $ 0.1065 | ||
| 0805J0250223JXT | Knowles | 0805 | 0 | $ 0.1327 | ||
| VJ0805Y223JXXCW1BC | VISHAY | 0805 | 0 | $ 0.0497 | ||
| GA0805Y223JXXBC31G | VISHAY | 0805 | 0 | $ 0.029 | ||
| GA0805Y223JXXBP31G | VISHAY | 0805 | 0 | $ 0.029 | ||
| GA0805Y223JBXBT31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805Y223JBXBR31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y223JXXMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y223JXXMP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y223JXXAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y223JXXAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| CC0805JPX7R8BB223 | YAGEO | 0805 | 0 | $ 0.0196 |

