KEMET C1210C562KDRAC7800
| Manufacturer | |
| MPN | C1210C562KDRAC7800 |
| LCSC Part # | C3867664 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±10% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C562KDRAC7800 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Introduction
KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.
Features
- Operating temperature range: -55℃ to +125℃
- Industry-leading CV values
- Excellent high-frequency performance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Capacitance range: 10 pF to 560 nF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Low ESR and ESL
- Non-polarized device, eliminating mounting concerns
- Automotive grade (AEC-Q200) products available
- 100% pure matte tin termination for excellent solderability
- SnPb termination (minimum 5% Pb) available upon request
Applications
Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3346 | $ 0.33 |
| 200+ | $ 0.1295 | $ 25.90 |
| 500+ | $ 0.125 | $ 62.50 |
| 1,000+ | $ 0.1227 | $ 122.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Introduction
KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.
Features
- Operating temperature range: -55℃ to +125℃
- Industry-leading CV values
- Excellent high-frequency performance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Capacitance range: 10 pF to 560 nF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Low ESR and ESL
- Non-polarized device, eliminating mounting concerns
- Automotive grade (AEC-Q200) products available
- 100% pure matte tin termination for excellent solderability
- SnPb termination (minimum 5% Pb) available upon request
Applications
Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C562KDRACTU | KEMET | 1210 | 12 | $ 0.6687 | ||
| C1210C562KFRAC7800 | KEMET | 1210 | 0 | $ 0.4662 | ||
| 1210Y1K00562KXT | Knowles | 1210 | 0 | $ 0.3232 | ||
| 1210Y1K00562KET | Knowles | 1210 | 0 | $ 0.4852 | ||
| 1210J1K00562KXT | Knowles | 1210 | 0 | $ 0.1064 | ||
| 1210J1K20562KXT | Knowles | 1210 | 0 | $ 0.2654 | ||
| 1210Y1K20562KXT | Knowles | 1210 | 0 | $ 0.3178 | ||
| 1210J1K50562KXT | Knowles | 1210 | 0 | $ 0.2661 | ||
| 1210Y1K50562KXT | Knowles | 1210 | 0 | $ 0.3947 | ||
| VJ1210Y562KBGAT4X | VISHAY | 1210 | 0 | $ 1.4579 | ||
| 1210B562K102CT | Walsin | 1210 | 0 | $ 0.121 | ||
| 1210J1K00562JXT | Knowles | 1210 | 0 | $ 0.4068 | ||
| 1210Y1K00562JXT | Knowles | 1210 | 0 | $ 0.4196 | ||
| 1210Y1K00562JET | Knowles | 1210 | 0 | $ 0.6073 | ||
| VJ1210Y562JBGAT4X | VISHAY | 1210 | 0 | $ 0.5264 | ||
| 1210B562J102CT | Walsin | 1210 | 0 | $ 0.3699 | ||
| 1210J1K20562JXT | Knowles | 1210 | 0 | $ 0.3423 | ||
| 1210Y1K20562JXT | Knowles | 1210 | 0 | $ 0.9592 | ||
| 1210J1K50562JXT | Knowles | 1210 | 0 | $ 0.3452 | ||
| 1210Y1K50562JXT | Knowles | 1210 | 0 | $ 0.5557 |

