TDK C2012X6S1E225K125AC
| Manufacturer | |
| MPN | C2012X6S1E225K125AC |
| LCSC Part # | C3867400 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2uF X6S ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK C2012X6S1E225K125AC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.141 | $ 0.14 |
| 200+ | $ 0.0546 | $ 10.92 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0517 | $ 51.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C3867400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21BR71E225KA73L | muRata | 0805 | 199,930 | $ 0.0824 | ||
| CC0805KKX7R8BB225 | YAGEO | 0805 | 156,090 | $ 0.0706 | ||
| CL21B225KAFNNNE | Samsung Electro-Mechanics | 0805 | 153,160 | $ 0.0378 | ||
| GRM21BR71E225KE11L | muRata | 0805 | 97,780 | $ 0.0542 | ||
| CL21A225KAFNNNE | Samsung Electro-Mechanics | 0805 | 54,380 | $ 0.0418 | ||
| GRT21BC81E225KA02L | muRata | 0805 | 0 | $ 0.5881 | ||
| GRT21BC8YA225KE13L | muRata | 0805 | 0 | $ 0.1461 | ||
| C2012X6S1E225K085AB | TDK | 0805 | 0 | $ 0.0593 | ||
| C2012X6S1V225K085AB | TDK | 0805 | 0 | $ 0.078 | ||
| C2012X6S1V225K125AB | TDK | 0805 | 0 | $ 0.0792 | ||
| C2012X6S1H225K085AC | TDK | 0805 | 0 | $ 0.096 | ||
| C2012X6S1H225K125AB | TDK | 0805 | 0 | $ 0.1076 | ||
| GRT21BC81E225MA02L | muRata | 0805 | 0 | $ 0.5153 | ||
| C2012X6S1E225M125AC | TDK | 0805 | 0 | $ 0.1101 | ||
| C2012X6S1E225M085AB | TDK | 0805 | 0 | $ 0.0593 | ||
| GRT21BC8YA225ME13L | muRata | 0805 | 0 | $ 0.4178 | ||
| C2012X6S1V225M125AB | TDK | 0805 | 0 | $ 0.079 | ||
| C2012X6S1V225M085AB | TDK | 0805 | 0 | $ 0.0839 | ||
| C2012X6S1H225M085AC | TDK | 0805 | 0 | $ 0.0937 | ||
| C2012X6S1H225M125AB | TDK | 0805 | 0 | $ 0.1079 |

