LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206N822J160CT product image
Images for reference only

Walsin 1206N822J160CT

Manufacturer
WalsinAsian Brands
MPN
1206N822J160CT
LCSC Part #
C3867164
Packaging
1206
Customer #
Key Attributes
8.2nF C0G ±5% 16V 1206 Ceramic Capacitors RoHS
DatasheetWalsin 1206N822J160CT
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0641$ 0.06
200+$ 0.0248$ 4.96
500+$ 0.024$ 12.00
1,000+$ 0.0235$ 23.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance8.2nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating16V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206N822J500CTWalsin1206750$ 0.0434
1206N822J250CTWalsin12060$ 0.0641
1206N822J101CTWalsin12060$ 0.0554
1206N822G250CTWalsin12060$ 0.0683
1206N822G500CTWalsin12060$ 0.0928
1206N822G101CTWalsin12060$ 0.1359
1206N822F250CTWalsin12060$ 0.1395
1206N822F500CTWalsin12060$ 0.1485
1206N822F101CTWalsin12060$ 0.2359
1206N822K500CTWalsin12060$ 0.0621
1206N822K101CTWalsin12060$ 0.0921
1206B822J500CTWalsin12060$ 0.1044
1206B822J101CTWalsin12060$ 0.1053
1206B822J251CTWalsin12060$ 0.1359
1206B822J501CTWalsin12060$ 0.1855