LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X682J3JACAUTO product image
Images for reference only

KEMET C0603X682J3JACAUTO

Manufacturer
MPN
C0603X682J3JACAUTO
LCSC Part #
C3866717
Packaging
0603
Customer #
Key Attributes
6.8nF U2J ±5% 25V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603X682J3JACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0937$ 0.09
200+$ 0.0363$ 7.26
500+$ 0.035$ 17.50
1,000+$ 0.0344$ 34.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance6.8nF
Temperature CoefficientU2J
Tolerance±5%
Voltage Rating25V

Introduction

AI Translation

KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.

Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.

Features

AI Translation
  • AEC-Q200 automotive-grade certified
  • Low dissipation factor DF < 0.1%
  • Low-noise solution, similar to C0G
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution at line frequency and MHz range
  • Retains over 99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation with temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470nF
  • DC voltage rating up to 100V
  • Lead-free, RoHS and REACH compliant
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface with excellent solderability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0603C682J3JAC7867KEMET06030$ 0.068
C0603X682J3JAC7867KEMET06030$ 0.0708
C0603C682J3JACAUTOKEMET06030$ 0.178
C0603C682J5JACAUTOKEMET06030$ 0.0548
C0603X682J5JACAUTOKEMET06030$ 0.0622
C0603C682J5JAC7867KEMET06030$ 0.0619
C0603X682J5JAC7867KEMET06030$ 0.072
GCM1887U1H682JA16JmuRata06030$ 0.0732
GCM1887U1H682JA16DmuRata06030$ 0.0771
GRM1887U1H682JA01DmuRata06030$ 0.1123
GRM1887U1H682JA01JmuRata06030$ 0.1067
GCM1887U2A682JA16DmuRata06030$ 0.0923
GCM1887U2A682JA16JmuRata06030$ 0.0732
C0603C682G3JACAUTOKEMET06030$ 0.0905
C0603C682G3JAC7867KEMET06030$ 0.089
C0603X682G3JAC7867KEMET06030$ 0.1011
C0603X682G3JACAUTOKEMET06030$ 0.102
C0603C682G5JAC7867KEMET06030$ 0.067
C0603C682G5JACAUTOKEMET06030$ 0.0695
C0603X682G5JAC7867KEMET06030$ 0.0771