AMOTECH A60S240JT250T
| Manufacturer | |
| MPN | A60S240JT250T |
| LCSC Part # | C3866696 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 24pF C0G ±5% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | AMOTECH A60S240JT250T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AMOTECH | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AMOTECH | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lowest ESR in class
- Highest operating voltage in class - 250V
- High self-resonant frequency
- Low intermodulation (IM) performance
- Standard EIA size: 0603
- Laser marking (optional)
- RoHS compliant
Applications
AI Translation
- 4G-LTE / 5G NR / Small Cell / CBRS / WiFi 6E / IoT / RFID / Medical / Autonomous Driving / Automotive
- Discrete lumped element filter networks
- Input/output and interstage matching networks
- Circuit tuning, signal coupling, high-current bypassing, bypass, and DC blocking circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1974 | $ 0.20 |
| 200+ | $ 0.0764 | $ 15.28 |
| 500+ | $ 0.0737 | $ 36.85 |
| 1,000+ | $ 0.0724 | $ 72.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AMOTECH | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AMOTECH | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lowest ESR in class
- Highest operating voltage in class - 250V
- High self-resonant frequency
- Low intermodulation (IM) performance
- Standard EIA size: 0603
- Laser marking (optional)
- RoHS compliant
Applications
AI Translation
- 4G-LTE / 5G NR / Small Cell / CBRS / WiFi 6E / IoT / RFID / Medical / Autonomous Driving / Automotive
- Discrete lumped element filter networks
- Input/output and interstage matching networks
- Circuit tuning, signal coupling, high-current bypassing, bypass, and DC blocking circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E240GB12D | muRata | 0603 | 3,965 | $ 0.191 | ||
| QSCP251Q240J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1532 | ||
| CBR06C240JAGAC | KEMET | 0603 | 0 | $ 0.0932 | ||
| GQM1875C2E240JB12D | muRata | 0603 | 0 | $ 0.1945 | ||
| VJ0603D240JXPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JXPAJ | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JLPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JLPAJ | VISHAY | 0603 | 0 | $ 0.1527 | ||
| QSCP251Q240G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2879 | ||
| 251R14S240GV4T | Johanson Dielectrics | 0603 | 0 | $ 0.1428 | ||
| CBR06C240GAGAC | KEMET | 0603 | 0 | $ 0.1892 | ||
| VJ0603D240GXPAJ | VISHAY | 0603 | 0 | $ 0.1437 | ||
| VJ0603D240GLPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D240GXPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D240GXPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D240GLPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| QSCP251Q240F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.6794 | ||
| CBR06C240FAGAC | KEMET | 0603 | 0 | $ 0.2166 | ||
| VJ0603D240FXPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D240FLPAC | VISHAY | 0603 | 0 | $ 0.6866 |

