Meritek MA0805CG200F500
| Manufacturer | |
| MPN | MA0805CG200F500 |
| LCSC Part # | C3864225 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0805CG200F500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0935 | $ 0.09 |
| 200+ | $ 0.0362 | $ 7.24 |
| 500+ | $ 0.0349 | $ 17.45 |
| 1,000+ | $ 0.0343 | $ 34.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG200F500NT | FH | 0805 | 25,600 | $ 0.0258 | ||
| QSCT251Q200F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.7483 | ||
| C0805C200F5GAC7800 | KEMET | 0805 | 0 | $ 0.2994 | ||
| CBR08C200F5GAC | KEMET | 0805 | 0 | $ 0.3152 | ||
| CBR08C200F1GAC | KEMET | 0805 | 0 | $ 0.4642 | ||
| VJ0805D200FLAAJ | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D200FLAAP | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D200FXAAC | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D200FXAAJ | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D200FXBAP | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FXBAC | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FXBAJ | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FLBAC | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FLBAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FXCAP | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FXCAC | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FXCAJ | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FLCAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FLCAJ | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FLCAC | VISHAY | 0805 | 0 | $ 1.0005 |

