KEMET C0603C122GAGAC7867
| Manufacturer | |
| MPN | C0603C122GAGAC7867 |
| LCSC Part # | C3863630 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±2% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C122GAGAC7867 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1764 | $ 0.18 |
| 200+ | $ 0.0683 | $ 13.66 |
| 500+ | $ 0.0659 | $ 32.95 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X122JAGACAUTO | KEMET | 0603 | 0 | $ 0.1184 | ||
| C0603C122JAGACAUTO | KEMET | 0603 | 0 | $ 0.0235 | ||
| C0603C122JAGAC7867 | KEMET | 0603 | 0 | $ 0.0527 | ||
| C1608C0G2E122J080AE | TDK | 0603 | 0 | $ 0.0346 | ||
| CGA3E3C0G2E122J080AE | TDK | 0603 | 0 | $ 0.0266 | ||
| C1608C0G2E122J080AA | TDK | 0603 | 0 | $ 0.0248 | ||
| 0603Y2500122MXR | Knowles | 0603 | 0 | $ 0.091 | ||
| 0603Y2500122KXR | Knowles | 0603 | 0 | $ 0.0923 | ||
| C1608NP02E122J080AA | TDK | 0603 | 0 | $ 0.0407 | ||
| CGA3E3NP02E122J080AA | TDK | 0603 | 0 | $ 0.0633 |

