Taiyo Yuden HMR105B7222MV-F
| Manufacturer | |
| MPN | HMR105B7222MV-F |
| LCSC Part # | C3863622 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±20% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden HMR105B7222MV-F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0192 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402X7R222K101AT | CCTC | 0402 | 10,500 | $ 0.0037 | ||
| GCM155R72A222KA37D | muRata | 0402 | 10,050 | $ 0.0217 | ||
| GRM155R72A222KA01D | muRata | 0402 | 3,100 | $ 0.0127 | ||
| 0402B222K101CT | Walsin | 0402 | 3,100 | $ 0.0078 | ||
| GCM155R72A222MA37J | muRata | 0402 | 0 | $ 0.0103 | ||
| GCM155R72A222MA37D | muRata | 0402 | 0 | $ 0.0127 | ||
| HMK105B7222MVHFE | Taiyo Yuden | 0402 | 0 | $ 0.0348 | ||
| HMK105B7222MV-F | Taiyo Yuden | 0402 | 0 | $ 0.049 | ||
| MBASH105SB7222MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MCASH105SB7222MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MSASH105SB7222MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1098 | ||
| MCASH105SB7222MFCA1J | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MLASH105SB7222MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1098 | ||
| MAASH105SB7222MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0412 | ||
| MMASH105SB7222MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| VJ0402Y222MLBAJ32 | VISHAY | 0402 | 0 | $ 0.3143 | ||
| GA0402Y222MXBAP31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| GCM155R72A222KA01D | muRata | 0402 | 0 | $ 0.01 | ||
| HMK105B7222KVHFE | Taiyo Yuden | 0402 | 0 | $ 0.0528 | ||
| CC0402KRX7R0BB222 | YAGEO | 0402 | 0 | $ 0.0127 |

