Knowles 1410J1000562MXTE03
| Manufacturer | |
| MPN | 1410J1000562MXTE03 |
| LCSC Part # | C3863319 |
| Packaging | 1410 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±20% 1410 Feed Through, Pass Through Capacitors RoHS |
| Datasheet | Knowles 1410J1000562MXTE03 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Nominal Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Nominal Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9455 | $ 0.95 |
| 200+ | $ 0.3667 | $ 73.34 |
| 500+ | $ 0.3531 | $ 176.55 |
| 1,000+ | $ 0.347 | $ 347.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Nominal Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1410 | |
| Nominal Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1410Y1000562MXTE03 | Knowles | 1410 | 0 | $ 0.7056 | ||
| 1410J1000562MXRE03 | Knowles | 1410 | 0 | $ 0.6406 | ||
| 1410Y1000562MXRE03 | Knowles | 1410 | 0 | $ 0.6607 |

