Knowles 1812J2000471GCT
| Manufacturer | |
| MPN | 1812J2000471GCT |
| LCSC Part # | C3863215 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470pF C0G ±2% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2000471GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2891 | $ 0.29 |
| 200+ | $ 0.1119 | $ 22.38 |
| 500+ | $ 0.108 | $ 54.00 |
| 1,000+ | $ 0.1061 | $ 106.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2000471GCR | Knowles | 1812 | 0 | $ 1.8692 | ||
| 1812J2000471GFR | Knowles | 1812 | 0 | $ 2.7196 | ||
| 1812J2000471GFT | Knowles | 1812 | 0 | $ 0.7975 | ||
| 1812Y2000471GFT | Knowles | 1812 | 0 | $ 0.9371 | ||
| 1812J2000471GAT | Knowles | 1812 | 0 | $ 0.7912 | ||
| 1812Y2000471GAT | Knowles | 1812 | 0 | $ 0.8625 | ||
| 1812Y2500471GCT | Knowles | 1812 | 0 | $ 0.356 | ||
| 1812J2500471GFR | Knowles | 1812 | 0 | $ 2.7196 | ||
| 1812Y2500471GFR | Knowles | 1812 | 0 | $ 2.749 | ||
| 1812J2500471GFT | Knowles | 1812 | 0 | $ 0.7975 | ||
| 1812J5000471GFT | Knowles | 1812 | 0 | $ 0.7975 | ||
| 1812Y5000471GFR | Knowles | 1812 | 0 | $ 1.9572 | ||
| GA1812A471GXCAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A471GXCAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A471GBCAR31G | VISHAY | 1812 | 0 | $ 0.3349 | ||
| GA1812A471GXEAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A471GXEAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A471GBEAT31G | VISHAY | 1812 | 0 | $ 0.3324 | ||
| 1812N471G201CT | Walsin | 1812 | 0 | $ 0.1754 | ||
| 1812N471G251CT | Walsin | 1812 | 0 | $ 0.1754 |

