LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI OP490GSZ

Manufacturer
MPN
OP490GSZ
LCSC Part #
C386302
Packaging
SOIC-16-300mil
Customer #
Key Attributes
OP490
DatasheetADI OP490GSZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-16-300mil
Output Current5mA
Number of Channels4
Vos - Input Offset Voltage600uV
Slew Rate-
Input Offset Current(Ios)400pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current4.2nA
Common Mode Rejection Ratio(CMRR)120dB
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current40uA
Gain Bandwidth Product20kHz
FeaturesProgrammable gain
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply1.6V~36V