LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1812B153K101CT product image
Images for reference only

Walsin 1812B153K101CT

Manufacturer
WalsinAsian Brands
MPN
1812B153K101CT
LCSC Part #
C3862925
Packaging
1812
Customer #
Key Attributes
15nF X7R ±10% 100V 1812 Ceramic Capacitors RoHS
DatasheetWalsin 1812B153K101CT
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0565$ 0.06
200+$ 0.0219$ 4.38
500+$ 0.0211$ 10.55
1,000+$ 0.0208$ 20.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1812
Capacitance15nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1812B153K251CTWalsin18120$ 0.0633
1812B153K501CTWalsin18120$ 0.0758
1812B153K631CTWalsin18120$ 0.0758
1812B153K102CTWalsin18120$ 0.1344
1812B153J101CTWalsin18120$ 0.0759
1812B153J251CTWalsin18120$ 0.0849
1812B153J501CTWalsin18120$ 0.1017
1812B153J102CTWalsin18120$ 0.1952
1812B153M251CTWalsin18120$ 0.0633
1812B153M501CTWalsin18120$ 0.0758
1812B153M102CTWalsin18120$ 0.1344
1812N153K101CTWalsin18120$ 0.1025